onsemi TVS Diodes

Results: 1,710
Stocking Options
Environmental Options
Media
Exclude
1,710Results
Applied FiltersRemove All

Showing
of 1,710
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
899,861
In Stock
1 : £0.08000
Cut Tape (CT)
8,000 : £0.01310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
247,685
In Stock
1 : £0.08000
Cut Tape (CT)
8,000 : £0.01233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5Z5.0T1G
TVS DIODE 5VWM 18.6VC SOD523
onsemi
3,352
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-923
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
145,816
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.01773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
106,430
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.02158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9C3.3ST5G
TVS DIODE 3.3VWM SOD923
onsemi
53,597
In Stock
1 : £0.15000
Cut Tape (CT)
8,000 : £0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
3,162
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
92,736
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT233
onsemi
7,340
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-923
ESD9L5.0ST5G
TVS DIODE 5VWM 9.8VC SOD923
onsemi
272,097
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.03700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
44,675
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.03170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-363
SMF05CT1G
TVS DIODE 5VWM 12.5VC SC88
onsemi
18,396
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
12.5V
8A (8/20µs)
100W
No
General Purpose
80pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SC-74
SMS12T1G
TVS DIODE 12VWM 23VC SC74
onsemi
95,355
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
12V
13.3V
23V
15A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
NTGS4141NT1G
NUP4114HMR6T1G
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
59,145
In Stock
54,000
Factory
1 : £0.21000
Cut Tape (CT)
3,000 : £0.13296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SC-76, SOD-323
SD12T1G
TVS DIODE 12VWM 19VC SOD323
onsemi
363,082
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19V
15A (8/20µs)
350W
No
-
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923
SZESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
64,599
In Stock
1 : £0.22000
Cut Tape (CT)
8,000 : £0.05010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
-
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SZESD7462N2T5G
SZESD7410N2T5G
TVS DIODE 8VWM 20VC 2X2DFN
onsemi
34,149
In Stock
1 : £0.22000
Cut Tape (CT)
8,000 : £0.06321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
20V (Typ)
16A
-
No
-
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
SC-74
NUP4301MR6T1G
TVS DIODE SC74
onsemi
35,693
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
70V
-
-
-
No
General Purpose
1.6pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SOT 23-3
SM05T1G
TVS DIODE 5VWM 9.8VC SOT233
onsemi
18,895
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.03343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
2 DFN
ESD8011MUT5G
TVS DIODE 5.5VWM 19VC 2X3DFN
onsemi
13,704
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.06244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
19V
3.6A (8/20µs)
34W
No
General Purpose
0.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
2 DFN
ESDL2012MX4T5G
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
66,497
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.04471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
SC-74
MMQA5V6T1G
TVS DIODE 3VWM 8VC SC74
onsemi
30,194
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V (Max)
5.32V
8V
3A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SC-74
SOT 23-3
NUP1301ML3T1G
TVS DIODE 70VWM SOT233
onsemi
1,748
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
70V
70V
-
-
-
No
-
0.9pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-523
ESD8351XV2T1G
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
9,857
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
10-UFDFN
ESD7004MUTAG
TVS DIODE 5VWM 10VC 10UDFN
onsemi
29,293
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.5V
10V
1A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
Showing
of 1,710

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.