Microchip Technology TVS Diodes

Results: 15,665
Stocking Options
Environmental Options
Media
Exclude
15,665Results
Applied FiltersRemove All

Showing
of 15,665
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9,246
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.60657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
-
-
-
8-SOIC
TVS DIODE 24VWM 43VC 8SOIC
Microchip Technology
297
In Stock
1 : £1.07000
Cut Tape (CT)
500 : £0.91350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 12VWM 19VC 8SOIC
Microchip Technology
571
In Stock
1 : £1.53000
Cut Tape (CT)
500 : £1.28622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
13.3V
19V
5A (8/20µs)
300W
No
General Purpose
95pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
QFN
TVS DIODE 15VWM 32VC QFN143
Microchip Technology
5,796
In Stock
1 : £1.56000
Cut Tape (CT)
3,000 : £1.32275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
32V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
4-VDFN
QFN-143
3,346
In Stock
1 : £2.03000
Cut Tape (CT)
2,500 : £1.73200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
75V (Max)
90V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
TVS DIODE 12VWM 19VC 8SOIC
Microchip Technology
1,418
In Stock
1 : £5.06000
Cut Tape (CT)
500 : £4.31172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
13.3V
19V
5A (8/20µs)
300W
No
General Purpose
95pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 5VWM 13VC 8SOIC
Microchip Technology
923
In Stock
1 : £1.01000
Cut Tape (CT)
500 : £0.85504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6V
13V
5A (8/20µs)
500W
No
Ethernet
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 5VWM 11VC 8SOIC
Microchip Technology
7,647
In Stock
1 : £1.23000
Cut Tape (CT)
500 : £1.03774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
550pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
5,291
In Stock
1 : £1.25000
Cut Tape (CT)
2,500 : £1.05967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
880pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOIC
TVS DIODE 15VWM 24VC 8SOIC
Microchip Technology
4,621
In Stock
1 : £1.31000
Cut Tape (CT)
500 : £1.11082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
15V
16.7V
24V
5A (8/20µs)
300W
No
General Purpose
70pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TVS DIODE 3.3VWM 9VC 8SOIC
Microchip Technology
132
In Stock
1 : £1.58000
Cut Tape (CT)
500 : £1.35198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V
4V
9V
5A (8/20µs)
300W
No
General Purpose
300pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-213AA
TVS DIODE 15VWM 33.4VC DO213AA
Microchip Technology
380
In Stock
1 : £2.13000
Strip
Strip
Active
Zener
-
1
15V
16.7V
33.4V
11.98A
1400W (1.4kW)
No
General Purpose
-
-65°C ~ 175°C
-
-
Surface Mount
DO-213AA
DO-213AA
8-SOIC
TVS DIODE 24VWM 43VC 8SOIC
Microchip Technology
951
In Stock
1 : £2.96000
Cut Tape (CT)
500 : £2.50664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V
26.7V
43V
5A (8/20µs)
300W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
TVS DIODE 5VWM 11VC 16SO
Microchip Technology
561
In Stock
1 : £4.41000
Cut Tape (CT)
2,500 : £3.75632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
8
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
B, Axial
TVS DIODE 40.3VWM 63.5V AXIAL
Microchip Technology
188
In Stock
1 : £8.54000
Bulk
-
Bulk
Active
Zener
1
-
40.3V
43.7V
63.5V
45A (8/20µs)
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
B, Axial
B, Axial
SQ-MELF
TVS DIODE 12VWM 22.6VC B SQ-MELF
Microchip Technology
161
In Stock
1 : £8.54000
Bulk
-
Bulk
Active
Zener
1
-
12V
13.6V
22.6V
125A (8/20µs)
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SQ-MELF, B
B, SQ-MELF
B, Axial
TVS DIODE 32.7VWM 59.1V AXIAL
Microchip Technology
297
In Stock
1 : £10.60000
Bulk
-
Bulk
Active
Zener
-
1
32.7V
40.9V
59.1V
25.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
B, Axial
B, Axial
DO-13
TVS DIODE 30.5VWM 47.5VC DO13
Microchip Technology
106
In Stock
1 : £11.13000
Bulk
-
Bulk
Active
Zener
1
-
30.5V
33V
47.5V
32A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
DO-13
TVS DIODE 5VWM 8.5VC DO13
Microchip Technology
106
In Stock
1 : £13.72000
Bulk
-
Bulk
Active
Zener
1
-
5V
6V
8.5V
120A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
DO-13
TVS DIODE 6VWM 11.3VC DO13
Microchip Technology
120
In Stock
1 : £14.18000
Bulk
-
Bulk
Active
Zener
-
1
6V
7.13V
11.3V
132A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-202AA, DO-13, Axial
DO-13 (DO-202AA)
DO-204AR, Axial
TVS DIODE 220VWM 434VC CASE 5A
Microchip Technology
125
In Stock
1 : £19.86000
Bulk
-
Bulk
Active
Zener
-
1
220V
245V
434V
-
100000W (100kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Military
MIL-PRF-19500
Through Hole
DO-204AR, Axial
Case 5A (DO-204AR)
113
In Stock
1 : £52.41000
Bulk
-
Bulk
Active
Steering (Rail to Rail)
8
-
-
-
-
-
-
No
Ethernet
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
16-CDIP (0.300", 7.62mm)
16-CDIP
DO-214AC, SMA
TVS DIODE 6VWM 10.3VC DO214AC
Microchip Technology
12,218
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.11693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
48.5A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
TVS DIODE 28VWM 45.4VC DO214AC
Microchip Technology
4,473
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.11693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
11A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
TVS DIODE 40VWM 64.5VC DO214AC
Microchip Technology
3,223
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.11876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
7.8A
500W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 15,665

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.