TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AQ24COM-02HTG
TVS DIODE 24VWM 50VC SC703
Littelfuse Inc.
4,504
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.11745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
AQ24COM-02HTG
TVS DIODE 24VWM 50VC SOT233
Littelfuse Inc.
2,159
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.09427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AQHV15-01LTG-C
TVS DIODE 24VWM 50VC SOD523
Littelfuse Inc.
3,725
In Stock
70,000
Factory
1 : £0.35000
Cut Tape (CT)
5,000 : £0.07448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
AQW05C-01FTG
TVS DIODE 24VWM 50VC SOD323
Littelfuse Inc.
984
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.09525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
26V
50V (Typ)
5A (8/20µs)
250W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.