TVS Diodes

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
SZSMF5.0AT1G
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
200,130
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.09344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
SZSMF36AT1G
TVS DIODE 36VWM 58.1VC SOD123F
Littelfuse Inc.
7,208
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.08717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
3.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF30AT1G
TVS DIODE 30VWM 48.4VC SOD123F
Littelfuse Inc.
3,555
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.09160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF20AT1G
TVS DIODE 20VWM 32.4VC SOD123F
Littelfuse Inc.
41,644
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.08079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
6.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF33AT1G
TVS DIODE 33VWM 53.3VC SOD123F
Littelfuse Inc.
13,110
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.10301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
3.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF12AT1G
TVS DIODE 12VWM 19.9VC SOD123F
Littelfuse Inc.
7,335
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.11148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD-123F
SZSMF6.5AT1G
TVS DIODE 6.5VWM 11.2V SOD123FL
Littelfuse Inc.
6,000
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.5V
7.22V
11.2V
17.9A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
SZSMF26AT1G
TVS DIODE 26VWM 42.1VC SOD123F
Littelfuse Inc.
3,128
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.10933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
4.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD-123F
SZSMF13AT1G
TVS DIODE 13VWM 21.5VC SOD123FL
Littelfuse Inc.
2,250
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.09086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
9.3A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
SZSMF22AT1G
TVS DIODE 22VWM 35.5VC SOD123F
Littelfuse Inc.
1,619
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
5.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF14AT1G
TVS DIODE 14VWM 23.2VC SOD123F
Littelfuse Inc.
1,493
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.11007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
14V
15.6V
23.2V
8.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SZSMF6.0AT1G
SZSMF6.0AT1G
TVS DIODE 6VWM 10.3VC SOD123FL
Littelfuse Inc.
109
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.09603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
19.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
SZSMF10AT1G
TVS DIODE 10VWM 17VC SOD123FL
Littelfuse Inc.
967
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.10711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
11.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
SZSMF8.0AT1G
TVS DIODE 8VWM 13.6VC SOD123FL
Littelfuse Inc.
30
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.11007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8V
8.89V
13.6V
14.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
SZSMF24AT1G
TVS DIODE 24VWM 38.9VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £0.41000
Cut Tape (CT)
3,000 : £0.10490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
5.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF9.0AT1G
TVS DIODE 9VWM 15.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
9V
10V
15.4V
13A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF18AT1G
TVS DIODE 18VWM 29.2VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
18V
20V
29.2V
6.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF48AT1G
TVS DIODE 48VWM 77.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
48V
53.3V
77.4V
2.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF7.5AT1G
TVS DIODE 7.5VWM 12.9VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
7.5V
8.33V
12.9V
15.5A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF58AT1G
TVS DIODE 58VWM 93.6VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
58V
64.4V
93.6V
2.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF11AT1G
TVS DIODE 11VWM 18.2VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
11V
12.2V
18.2V
11A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF7.0AT1G
TVS DIODE 7VWM 12VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11102
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
7V
7.78V
12V
16.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF28AT1G
TVS DIODE 28VWM 45.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11366
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
28V
31.1V
45.4V
4.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
SZSMF15AT1G
TVS DIODE 15VWM 24.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : £0.11366
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
15V
16.7V
24.4V
8.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 24

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.