TVS Diodes

Results: 42
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
11.1V12.8V13.6V15.3V17.1V18.8V20.5V23.1V25.6V28.2V30.8V33.3V
Voltage - Breakdown (Min)
12.4V14.3V15.2V17.1V19V20.9V22.8V25.7V28.5V31.4V34.2V37.1V
Voltage - Clamping (Max) @ Ipp
18.2V21.2V22.5V25.2V27.7V30.6V33.2V37.5V41.4V45.7V49.9V53.9V
Current - Peak Pulse (10/1000µs)
4.9A5.4A5.9A6.6A7.2A7.9A8.7A9.4A10.3A11.3A12.2A13.3A
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
P6KE91A
TP6KE30CA
TVS DIODE 25.6VWM 41.4VC DO204AC
Littelfuse Inc.
7,659
In Stock
1 : £0.30000
Cut Tape (CT)
4,000 : £0.13225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
25.6V
28.5V
41.4V
14.7A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE27CA
TVS DIODE 23.1VWM 37.5VC DO204AC
Littelfuse Inc.
3,841
In Stock
1 : £0.40000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
23.1V
25.7V
37.5V
16.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE36CA
TVS DIODE 30.8VWM 49.9VC DO204AC
Littelfuse Inc.
2,214
In Stock
1 : £0.40000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
30.8V
34.2V
49.9V
12.2A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE18A
TVS DIODE 15.3VWM 25.2VC DO204AC
Littelfuse Inc.
586
In Stock
1 : £0.47000
Cut Tape (CT)
4,000 : £0.13225
Tape & Reel (TR)
4,000 : £0.11433
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
15.3V
17.1V
25.2V
24.2A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE39A
TVS DIODE 33.3VWM 53.9VC DO204AC
Littelfuse Inc.
3,980
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33.3V
37.1V
53.9V
11.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE15CA
TVS DIODE 12.8VWM 21.2VC DO204AC
Littelfuse Inc.
2,552
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12.8V
14.3V
21.2V
28.8A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE15A
TVS DIODE 12.8VWM 21.2VC DO204AC
Littelfuse Inc.
1,861
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
12.8V
14.3V
21.2V
28.8A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE27A
TVS DIODE 23.1VWM 37.5VC DO204AC
Littelfuse Inc.
1,337
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
23.1V
25.7V
37.5V
16.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE33CA
TVS DIODE 28.2VWM 45.7VC DO204AC
Littelfuse Inc.
4,742
In Stock
1 : £0.29000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
28.2V
31.4V
45.7V
13.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE56CA
TVS DIODE 47.8VWM 77VC DO204AC
Littelfuse Inc.
4,000
In Stock
1 : £0.41000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
47.8V
53.2V
77V
7.9A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE56A
TVS DIODE 47.8VWM 77VC DO204AC
Littelfuse Inc.
4,314
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
47.8V
53.2V
77V
7.9A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE51A
TVS DIODE 43.6VWM 70.1VC DO204AC
Littelfuse Inc.
3,676
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
43.6V
48.5V
70.1V
8.7A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE82CA
TVS DIODE 70.1VWM 113VC DO204AC
Littelfuse Inc.
3,537
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
70.1V
77.9V
113V
5.4A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE91CA
TVS DIODE 77.8VWM 125VC DO204AC
Littelfuse Inc.
8,457
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
77.8V
86.5V
125V
4.9A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE43CA
TVS DIODE 36.8VWM 59.3VC DO204AC
Littelfuse Inc.
7,696
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE75A
TVS DIODE 64.1VWM 103VC DO204AC
Littelfuse Inc.
4,213
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
64.1V
71.3V
103V
5.9A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE13A
TVS DIODE 11.1VWM 18.2VC DO204AC
Littelfuse Inc.
3,933
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
11.1V
12.4V
18.2V
33.5A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE62CA
TVS DIODE 53VWM 85VC DO204AC
Littelfuse Inc.
3,836
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
53V
58.9V
85V
7.2A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE43A
TVS DIODE 36.8VWM 59.3VC DO204AC
Littelfuse Inc.
3,767
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE16CA
TVS DIODE 13.6VWM 22.5VC DO204AC
Littelfuse Inc.
3,641
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
13.6V
15.2V
22.5V
27.1A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE62A
TVS DIODE 53VWM 85VC DO204AC
Littelfuse Inc.
3,609
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
53V
58.9V
85V
7.2A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE47CA
TVS DIODE 40.2VWM 64.8VC DO204AC
Littelfuse Inc.
3,204
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
40.2V
44.7V
64.8V
9.4A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE82A
TVS DIODE 70.1VWM 113VC DO204AC
Littelfuse Inc.
2,955
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
70.1V
77.9V
113V
5.4A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE16A
TVS DIODE 13.6VWM 22.5VC DO204AC
Littelfuse Inc.
2,597
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
13.6V
15.2V
22.5V
27.1A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TP6KE39CA
TVS DIODE 33.3VWM 53.9VC DO204AC
Littelfuse Inc.
2,585
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33.3V
37.1V
53.9V
11.3A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 42

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.