TVS Diodes

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
9,963
In Stock
1 : £0.49000
Cut Tape (CT)
5,000 : £0.17905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
298A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
7,264
In Stock
1 : £0.64000
Cut Tape (CT)
5,000 : £0.20462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
13.4V
298A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 18.8VWM 39.3V DO214AC
STMicroelectronics
5,542
In Stock
1 : £0.83000
Cut Tape (CT)
5,000 : £0.30986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18.8V
20.9V
39.3V
102A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 33.3VWM 69.7V DO214AC
STMicroelectronics
3,130
In Stock
1 : £0.83000
Cut Tape (CT)
5,000 : £0.32979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33.3V
37.1V
69.7V
57A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 12.8VWM 27.2V DO214AC
STMicroelectronics
7,751
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.20945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12.8V
14.3V
27.2V
147A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 28.2VWM 59VC DO214AC
STMicroelectronics
7,792
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.32959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
59V
68A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 10.2VWM 21.7V DO214AC
STMicroelectronics
9,155
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.17238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10.2V
11.4V
21.7V
184A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 15.3VWM 32.3V DO214AC
STMicroelectronics
3,085
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.17905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
32.3V
123A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 70VWM 120VC DO214AC
STMicroelectronics
3,165
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.18900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
120V
27A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 58.1VWM 121V DO214AC
STMicroelectronics
8,655
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.19366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58.1V
64.6V
121V
33A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 40VWM 73.6VC DO214AC
STMicroelectronics
18,541
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.20945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
73.6V
48A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 12VWM 23.5VC DO214AC
STMicroelectronics
15,724
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.19366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
23.5V
157A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 25.6VWM 53.5V DO214AC
STMicroelectronics
4,534
In Stock
1 : £0.77000
Cut Tape (CT)
5,000 : £0.32979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
53.5V
75A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 28.2VWM 59VC DO214AC
STMicroelectronics
4,839
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.31001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
59V
68A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 18.8VWM 39.3V DO214AC
STMicroelectronics
4,365
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.32055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
39.3V
102A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 15.3VWM 32.3V DO214AC
STMicroelectronics
3,932
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.19732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15.3V
17.1V
32.3V
123A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 12VWM 23.5VC DO214AC
STMicroelectronics
2,799
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.17539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
23.5V
157A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 70VWM 120VC DO214AC
STMicroelectronics
29,217
In Stock
1 : £0.42000
Cut Tape (CT)
5,000 : £0.19367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
120V
27A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 24VWM 44.3VC DO214AC
STMicroelectronics
3,081
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.29844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
44.3V
80A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 40VWM 73.6VC DO214AC
STMicroelectronics
1,967
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.17238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
73.6V
48A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 8.6VWM 18.6V DO214AC
STMicroelectronics
4,937
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.19366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8.6V
9.5V
18.6V
215A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 33.3VWM 69.7V DO214AC
STMicroelectronics
2,683
In Stock
1 : £0.72000
Cut Tape (CT)
5,000 : £0.29890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
69.7V
57A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 20.5VWM 42.8V DO214AC
STMicroelectronics
210
In Stock
1 : £0.83000
Cut Tape (CT)
5,000 : £0.30986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
42.8V
93A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 48VWM 100VC DO214AC
STMicroelectronics
13,017
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.32979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
100V
40A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 20.5VWM 42.8V DO214AC
STMicroelectronics
4,523
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.32055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20.5V
22.8V
42.8V
93A (8/20µs)
600W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 34

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.