TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,990 In Stock | 1 : £0.36000 Cut Tape (CT) 1,000 : £0.09028 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | - | 2 | 25.6V | 28.5V | 41.4V | 14.4A | 600W | Yes | General Purpose | 537.5pF @ 1MHz | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
17,810 In Stock | 1 : £0.41000 Cut Tape (CT) 4,000 : £0.16155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 376V | 418V | 602V | 1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
3,613 In Stock | 1 : £0.17000 Cut Tape (CT) 4,000 : £0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 17.1V | 19V | 27.7V | 22A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
7,919 In Stock | 1 : £0.21000 Cut Tape (CT) 4,000 : £0.09107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 9.4V | 10.5V | 15.6V | 38A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
1,905 In Stock | 1 : £0.21000 Box | Box | Active | Zener | - | 1 | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
4,843 In Stock | 1 : £0.22000 Cut Tape (CT) 4,000 : £0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 58.1V | 64.6V | 92V | 6.6A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
19,196 In Stock | 1 : £0.23000 Cut Tape (CT) 4,000 : £0.07919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
11,245 In Stock | 1 : £0.25000 Cut Tape (CT) 4,000 : £0.09354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 20.5V | 22.8V | 33.2V | 18.4A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
9,777 In Stock | 1 : £0.26000 Cut Tape (CT) 4,000 : £0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 33.3V | 37.1V | 53.9V | 11.33A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
18,088 In Stock | 1 : £0.28000 Cut Tape (CT) 4,000 : £0.09354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 36.8V | 40.9V | 59.3V | 10.1A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
10,956 In Stock | 1 : £0.28000 Cut Tape (CT) 4,000 : £0.09107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 24.2A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
4,077 In Stock | 1 : £0.29000 Cut Tape (CT) 4,000 : £0.09028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 36.5A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
4,103 In Stock | 1 : £0.30000 Cut Tape (CT) 4,000 : £0.11796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 12A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
9,726 In Stock | 1 : £0.31000 Cut Tape (CT) 4,000 : £0.09028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 8.55V | 9.5V | 14.5V | 42.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
3,890 In Stock | 1 : £0.31000 Cut Tape (CT) 4,000 : £0.10057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 6.4V | 7.13V | 11.3V | 54A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
5,727 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 13.6V | 15.2V | 22.5V | 27.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
54,243 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.09424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 28.2V | 31.4V | 45.7V | 13.3A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
18,821 In Stock | 1 : £0.32000 Cut Tape (CT) 1,000 : £0.10216 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | - | 2 | 10.2V | 11.4V | 16.7V | 36A | 600W | Yes | General Purpose | 1150pF @ 1MHz | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
14,332 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.07998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 171V | 190V | 274V | 2.2A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
11,766 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.09107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 23.1V | 25.7V | 37.5V | 16.3A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
10,829 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.10057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 27.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
8,921 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.11720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 85.5V | 95V | 137V | 4.4A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
5,976 In Stock | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.11166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 5.8V | 6.45V | 10.5V | 57A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | |||
13,599 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.11087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 64.1V | 71.3V | 103V | 5.9A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
7,536 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.10136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 47.8V | 53.2V | 77V | 7.8A | 600W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 |