TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TVS DIODE 5.5VWM 8.5VC SOT23-3
Littelfuse Inc.
0
In Stock
3,000 : £0.16583
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
2
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3, SOT-323-3
TVS DIODE 5.5VWM 8.5VC SC703
Littelfuse Inc.
0
In Stock
3,000 : £0.17883
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
2
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
SOT143
TVS DIODE 5.5VWM 8.5VC SOT1434
Littelfuse Inc.
0
In Stock
3,000 : £0.19341
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT25
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
0
In Stock
3,000 : £0.21964
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
TVS DIODE 5.5VWM 8.5VC SOT23-6
Littelfuse Inc.
0
In Stock
3,000 : £0.23884
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
5
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT25
TVS DIODE 5.5VWM 8.5VC SC705
Littelfuse Inc.
0
In Stock
3,000 : £0.24215
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 363
TVS DIODE 5.5VWM 8.5VC SC706
Littelfuse Inc.
0
In Stock
3,000 : £0.26687
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
5
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-TSSOP
TVS DIODE 5.5VWM 8.5VC 8-TSSOP
Littelfuse Inc.
0
In Stock
2,500 : £0.32281
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP 8-MSOP
TVS DIODE 5.5VWM 8.5VC 8-MSOP
Littelfuse Inc.
0
In Stock
4,000 : £0.35353
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
6
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.