TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,478 In Stock | 1 : £0.29000 Cut Tape (CT) 8,000 : £0.06098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
36,158 In Stock | 1 : £0.29000 Cut Tape (CT) 8,000 : £0.07602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
13,201 In Stock | 1 : £0.45000 Cut Tape (CT) 8,000 : £0.09013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
11,455 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.04101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 15.6V | 23V | 25A (8/20µs) | 600W | No | General Purpose | 190pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
58,879 In Stock | 1 : £0.11000 Cut Tape (CT) 15,000 : £0.02613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
267,541 In Stock | 1 : £0.12000 Cut Tape (CT) 15,000 : £0.02639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V | 22V | 37V | 2.4A (8/20µs) | 90W | No | General Purpose | 10.5pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
47,233 In Stock | 1 : £0.22000 Cut Tape (CT) 12,000 : £0.04989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
44,169 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.05044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.8V | 20A (8/20µs) | - | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
51,907 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.07206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5.2V | 6.1V | 11.4V | 7A (8/20µs) | 80W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,426 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.07048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,850 In Stock | 1 : £0.29000 Cut Tape (CT) 8,000 : £0.07602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 15.6V | 26.5V | 46A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
61,835 In Stock | 1 : £0.30000 Cut Tape (CT) 12,000 : £0.06286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 6V | 17V | 1A (8/20µs) | 40W | No | General Purpose | 0.4pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
28,995 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.06652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V | 6V | 17V | 5.5A (8/20µs) | 140W | No | - | 0.95pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
33,546 In Stock | 1 : £0.34000 Cut Tape (CT) 12,000 : £0.05385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
81,539 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.08213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 3 | 5V | 6V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
71,955 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.01821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 13V | 18V (Typ) | 5A (8/20µs) | 100W | No | General Purpose | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
6,675 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.01742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 7V | 16V (Typ) | 8.6A (8/20µs) | 165W | No | General Purpose | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
8,250 In Stock | 1 : £0.25000 Cut Tape (CT) 15,000 : £0.04154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3V | 5.8V | 13.5V (Typ) | 10A (8/20µs) | 140W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
2,259 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.08236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3V | 6V | - | - | 90W | Yes | General Purpose | 2.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
68,977 In Stock | 1 : £0.33000 Cut Tape (CT) 15,000 : £0.05588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 28W | No | General Purpose | 10pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
30,000 In Stock | 1 : £0.22000 Cut Tape (CT) 15,000 : £0.03326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6V | 13V | 1.4A (8/20µs) | 18W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
1,854 In Stock | 10,000 : £0.09384 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 3V | 6V | 10V | 1A (8/20µs) | 27W | No | General Purpose | 9.5pF @ 1MHz | - | - | - | Surface Mount | 4-XFDFN Exposed Pad | 4-uQFN (1x0.8) | |||
7,689 In Stock | 1 : £0.40000 Cut Tape (CT) 5,000 : £0.21352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 3V | 6V | - | - | 60W | No | RF Antenna | 0.6pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 4-WFBGA, FCBGA | 4-FlipChip | |||
89 In Stock | 1 : £0.19000 Cut Tape (CT) 8,000 : £0.06335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13.2V (Max) | 13.6V | 22.7V | 57A (8/20µs) | 1200W (1.2kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
0 In Stock Check Lead Time | 1 : £0.39000 Cut Tape (CT) 8,000 : £0.06969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 13.2V | 80A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 |