TVS Diodes

Results: 82
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1245618
Bidirectional Channels
1246
Voltage - Reverse Standoff (Typ)
3V5V5V (Max)5.25V10V12V12V (Max)14V15V20V (Max)22V (Max)24V36V
Voltage - Breakdown (Min)
4V5.3V5.5V5.8V6V6.1V8.2V8.5V12V13V14.2V15V16V17V
Voltage - Clamping (Max) @ Ipp
10V14V14.5V18V18V (Typ)18.5V20V27.5V28V29.5V34V35V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)2.5A (8/20µs)5A (8/20µs)6.3A (8/20µs)10A11A12A (8/20µs)14A16A (8/20µs)25A (8/20µs)27A (8/20µs)-
Power - Peak Pulse
12W20W25W30W35W45W50W55W60W80W100W140W
Capacitance @ Frequency
0.3pF @ 200MHz ~ 3GHz0.35pF @ 200MHz ~ 3GHz4.5pF @ 1MHz5pF @ 1MHz6pF @ 1MHz7pF @ 1MHz7.5pF @ 1MHz12pF @ 1MHz13pF @ 1MHz15pF @ 1MHz22pF @ 1MHz26pF @ 1MHz70pF @ 1MHz105pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)-
Package / Case
2-SMD, No Lead2-UFDFN2-XFBGA, FCBGA3-UDFN Exposed Pad4-Micro-X4-WFBGA, FCBGA4-XFDFN Exposed Pad4-XFQFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-WFBGA, FCBGA6-TSSOP, SC-88, SOT-3636-UFDFN
Supplier Device Package
2-FlipChip2-SMD2-µQFN (1.45x1.0)3-QFN (2x2)4-FlipChip4-FlipChip (0.77x0.77)4-Micro-X4-uQFN (1x0.8)5-FlipChip (0.94x0.94)5-FlipChip (1.12x1.12)5-FlipChip (1.32x0.95)6-Micro DFN (1x1)
Stocking Options
Environmental Options
Media
Marketplace Product
82Results
Applied FiltersRemove All

Showing
of 82
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
15,719
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.07729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
TRANSIL-SC76
ESDA8V2-1J
TVS DIODE 5VWM 20VC SOD323
STMicroelectronics
106,881
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.05287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
8.2V
20V
25A (8/20µs)
500W
No
General Purpose
210pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
85,315
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1-4BC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
4,395
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
61,271
In Stock
1 : £0.33000
Cut Tape (CT)
12,000 : £0.09850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882
SOT-23-6
ESDA6V1SC6
TVS DIODE 5.25VWM SOT23-6
STMicroelectronics
18,429
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.17572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.25V
6.1V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TS432AILT
ESDA14V2L
TVS DIODE 12VWM SOT23-3
STMicroelectronics
88,460
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
159,143
In Stock
1 : £0.22000
Cut Tape (CT)
15,000 : £0.06752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
SOT-23-6
ESDA19SC6
TVS DIODE 15VWM SOT23-6
STMicroelectronics
63,057
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.10751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
15V
19V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TRANSIL-SOT665
ESDALC6V1P5
TVS DIODE 3VWM SOT665
STMicroelectronics
56,775
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.08140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
30W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-665
SOT-665
SOT-23-5
ESDA5V3SC5
TVS DIODE 3VWM SOT23-5L
STMicroelectronics
130,966
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.08455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
5.3V
-
-
500W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TRANSIL-SC79
ESDA18-1K
TVS DIODE 15VWM 34VC SOD523
STMicroelectronics
121,288
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.07478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
18V
34V
12A (8/20µs)
400W
No
General Purpose
105pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOD-882
ESDALC6V1-1M2
TVS DIODE 3VWM SOD882
STMicroelectronics
12,362
In Stock
1 : £0.28000
Cut Tape (CT)
12,000 : £0.03975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
50W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
SOD-882
SOT-23-6
ESDA6V1-5SC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
9,374
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA14V2SC6
TVS DIODE 12VWM SOT23-6
STMicroelectronics
8,684
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
12V
14.2V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
ESDA14V2SC5
TVS DIODE 12VWM SOT23-5L
STMicroelectronics
5,427
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
12V
14.2V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TS432AILT
ESDA5V3L
TVS DIODE 3VWM SOT23-3
STMicroelectronics
358,937
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
ESDA25W
TVS DIODE 24VWM SOT323
STMicroelectronics
140,564
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SC-70, SOT-323
SOT-323
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
84,974
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.25V
6.1V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TS432AILT
ESDA25L
TVS DIODE 24VWM SOT23-3
STMicroelectronics
10,511
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-882
ESDALC5-1BT2
TVS DIODE 5VWM SOD882T
STMicroelectronics
10,029
In Stock
1 : £0.31000
Cut Tape (CT)
12,000 : £0.03975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882T
SOT-23-5
ESDA6V1SC5
TVS DIODE 5.25VWM SOT23-5L
STMicroelectronics
1,572
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.08401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.25V
6.1V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-363
ESDA6V1-5W6
TVS DIODE 3VWM SOT323-6L
STMicroelectronics
10,365
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-323-6L
8-SOIC
ESDA6V1U1RL
TVS DIODE 5VWM 8-SOIC
STMicroelectronics
4,956
In Stock
1 : £0.34000
Cut Tape (CT)
2,500 : £0.11414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6.1V
-
-
200W
No
General Purpose
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
7,489
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.06371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
Showing
of 82

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.