TVS Diodes

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-216
SM2T6V8A
TVS DIODE 5VWM 9.2VC DO216AA
STMicroelectronics
21,052
In Stock
1 : £0.45000
Cut Tape (CT)
12,000 : £0.12260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
19.6A
200W
No
General Purpose
-
-
Surface Mount
DO-216AA
DO-216AA
TRANSIL-DO216
SM2T3V3A
TVS DIODE 3.3VWM 6.8VC DO216AA
STMicroelectronics
38,131
In Stock
1 : £0.50000
Cut Tape (CT)
12,000 : £0.13234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
3.6V
6.8V
30A
200W
No
General Purpose
2500pF @ 1MHz
-
Surface Mount
DO-216AA
DO-216AA
DO-216
SM2T14A
TVS DIODE 12VWM 19.9VC DO216AA
STMicroelectronics
0
In Stock
12,000 : £0.16093
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
12V
13.3V
19.9V
9A
200W
No
General Purpose
-
-
Surface Mount
DO-216AA
DO-216AA
DO-216
SM2T18A
TVS DIODE 16VWM 26VC DO216AA
STMicroelectronics
0
In Stock
Check Lead Time
1 : £0.66000
Cut Tape (CT)
12,000 : £0.13288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.1V
26V
7A
200W
No
General Purpose
-
-
Surface Mount
DO-216AA
DO-216AA
DO-216
SM2T27A
TVS DIODE 24VWM 28.9VC DO216AA
STMicroelectronics
0
In Stock
1 : £0.66000
Cut Tape (CT)
12,000 : £0.13288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
24V
25.7V
28.9V
4.6A
200W
No
General Purpose
-
-
Surface Mount
DO-216AA
DO-216AA
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.