TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Image-(1)
TVS DIODE 12VWM SOT23
MDD
3,000,000
Marketplace
6,000 : £0.15844
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
12V (Max)
13.3V
-
1A (8/20µs)
130W
Yes
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 12VWM 7VWM SOT23
MDD
90,000
Marketplace
3,000 : £0.19585
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
-
5A (8/20µs)
400W
Yes
General Purpose
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SM12
TVS DIODE 12VWM 24VC
MDD
3,000,000
Marketplace
6,000 : £0.10801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
-
12V (Max)
13.3V
24V
-
350W
No
General Purpose
120pF @ 1MHz
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
-
SOT-23-Image-(1)
TVS DIODE 15VWM SOT23
MDD
3,000,000
Marketplace
6,000 : £0.10801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
-
15V (Max)
16.7V
-
1A (8/20µs)
350W
Yes
General Purpose
120pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 5VWM SOT23
MDD
3,000,000
Marketplace
6,000 : £0.10801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
-
5V (Max)
6V
-
1A (8/20µs)
350W
Yes
General Purpose
300pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 24VWM SOT23
MDD
3,000,000
Marketplace
6,000 : £0.15844
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
24V (Max)
26V
-
1A (8/20µs)
200W
Yes
General Purpose
17pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 5VWM SOT23
MDD
3,000,000
Marketplace
6,000 : £0.15844
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
5V (Max)
5.6V
-
1A (8/20µs)
130W
Yes
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 15VWM SOT23
MDD
3,000,000
Marketplace
3,000 : £0.21836
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
15V (Max)
16.7V
-
1A (8/20µs)
350W
Yes
General Purpose
120pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
SOT-23-Image-(1)
TVS DIODE 24VWM SOT23
MDD
513,330
Marketplace
3,000 : £0.21836
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
2
24V (Max)
26.7V
-
1A (8/20µs)
350W
Yes
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
SOT-23
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.