TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,201 In Stock | 1 : £0.20000 Cut Tape (CT) 15,000 : £0.11004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.2V | 18V | 2A (8/20µs) | - | No | General Purpose | 0.09pF @ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | |||
39,384 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.07935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | - | 30.2V (Typ) | 30A (8/20µs) | - | No | General Purpose | 180pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
146,240 In Stock | 1 : £0.30000 Cut Tape (CT) 10,000 : £0.06391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
145,911 In Stock | 1 : £0.34000 Cut Tape (CT) 10,000 : £0.07664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9.6V (Typ) | 14V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
111,326 In Stock | 1 : £0.34000 Cut Tape (CT) 10,000 : £0.06456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
74,510 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.15055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
19,632 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.17020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 36V (Max) | 40V | 67V (Typ) | 8A (8/20µs) | 500W | No | - | 23pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
33,688 In Stock 51,000 Factory | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.50327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | - | 18V | 25A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.5pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UDFN Exposed Pad | 10-µDFN (3x2) | |||
5,621 In Stock | 1 : £1.02000 Cut Tape (CT) 3,000 : £0.25292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V (Typ) | 12A (8/20µs) | 180W | Yes | Ethernet, USB | 1pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,887 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.07187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | - | 9.2V (Typ) | 80A (8/20µs) | - | No | General Purpose | 630pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
6,000 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.07336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | - | 26.5V (Typ) | 40A (8/20µs) | - | No | General Purpose | 230pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
77,684 In Stock | 1 : £0.27000 Cut Tape (CT) 15,000 : £0.07923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201 | |||
21,339 In Stock | 1 : £0.28000 Cut Tape (CT) 10,000 : £0.06456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V | 8.8V (Typ) | 13V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
5,359 In Stock 45,000 Factory | 1 : £0.31000 Cut Tape (CT) 5,000 : £0.06089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V (Max) | 7V (Typ) | 10.5V (Typ) | 5A (8/20µs) | - | No | General Purpose | 30pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
2,101 In Stock 15,000 Factory | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.10963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 15V (Max) | 16.7V | 33V (Typ) | 9A (8/20µs) | - | No | - | 21pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
12,907 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.10812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13V | 26.5V (Typ) | 12A (8/20µs) | - | No | - | 28pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
16,976 In Stock | 1 : £0.37000 Cut Tape (CT) 5,000 : £0.06962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4.5V | 10.5V (Typ) | 15A (8/20µs) | - | No | General Purpose | 25pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
12,649 In Stock | 1 : £0.38000 Cut Tape (CT) 10,000 : £0.08143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.3V | 10V (Typ) | 7A (8/20µs) | - | No | - | 7pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
19,716 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.08554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4.5V | 11.5V (Typ) | 15A (8/20µs) | - | No | General Purpose | 25pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,933 In Stock 27,000 Factory | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.14766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 7V (Max) | 7.5V | 11V (Typ) | 2A (8/20µs) | - | No | HDMI, USB | 0.2pF @ 3GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1) | |||
7,946 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.15259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.4V | 9V (Typ) | 80A (8/20µs) | 720W | No | General Purpose | 130pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
6,585 In Stock | 1 : £0.78000 Cut Tape (CT) 10,000 : £0.17827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 300mV (Max) | 700mV | 2.5V (Typ) | 3A (8/20µs) | - | No | USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
2,352 In Stock 21,000 Factory | 1 : £0.78000 Cut Tape (CT) 3,000 : £0.31473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 300mV (Max) | 600mV | 3.3V (Typ) | 3A (8/20µs) | - | No | USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1) | |||
5,102 In Stock 3,000 Factory | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.07561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | - | 44.7V (Typ) | 20A (8/20µs) | - | No | General Purpose | 130pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | |||
19,240 In Stock | 1 : £0.19000 Cut Tape (CT) 15,000 : £0.08300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 8.8V (Typ) | 13V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 0.3pF @ 3GHz | -30°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 |