TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,633 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.25397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6.1V | 8V | 8A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,555 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.28588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.1V | 7V | 15A (8/20µs) | - | No | General Purpose | 55pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
5,702 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.26195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 4.5V | 13V (Typ) | 3A (8/20µs) | - | No | General Purpose | 0.18pF @ 1MHz | -55°C ~ 85°C (TA) | - | Surface Mount | 6-XFDFN | DFN1210-6 | |||
15,494 In Stock | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.34904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
15,697 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.36499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 7.7V (Typ) | 6A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
9,265 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.36499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
1,910 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.41552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 10V (Typ) | 30A (8/20µs) | - | Yes | General Purpose | 2pF @ 1MHz | -55°C ~ 125°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
35,036 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.38161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 125°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
19,440 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.38161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 8.5V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L | |||
5,594 In Stock | 1 : £0.78000 Cut Tape (CT) 3,000 : £0.44411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 6A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 85°C (TJ) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
1,410 In Stock | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.54051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 4.5V | 6V (Typ) | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
1,359 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.28787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 7.8V | 10V (Typ) | 60A (8/20µs) | - | No | General Purpose | 830pF @ 1MHz | -55°C ~ 85°C (TA) | - | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
2,557 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.33308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.2V | 9V (Typ) | 5A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
13,188 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.36499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 7.7V (Typ) | 6A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
5,020 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.36499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,336 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.40422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.3V | 14.5V (Typ) | 38A (8/20µs) | - | No | General Purpose | 440pF @ 1MHz | -55°C ~ 85°C (TA) | - | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
2,477 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.36499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,579 In Stock | 1 : £0.69000 Cut Tape (CT) 3,000 : £0.39158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | - | 26.2V | 31V (Typ) | 6A (8/20µs) | - | No | General Purpose | 38pF @ 1MHz | -55°C ~ 125°C | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,555 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.53253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20V (Max) | 22.8V | 25.5V (Typ) | 5A (8/20µs) | - | No | - | 240pF @ 1MHz | -55°C ~ 85°C (TA) | Automotive | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
1,804 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.54117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 10.5V (Typ) | 80A (8/20µs) | - | No | - | 250pF @ 1MHz | -55°C ~ 85°C (TA) | Automotive | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
8,360 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.56378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 11.5V (Typ) | 100A (8/20µs) | - | No | - | 140pF @ 1MHz | -55°C ~ 85°C (TA) | Automotive | Surface Mount | 0603 (1610 Metric) | DFN1610-2L | |||
5,990 In Stock | 1 : £0.94000 Cut Tape (CT) 3,000 : £0.45342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 5V (Max) | 6V | 10.5V (Typ) | 5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 85°C (TA) | - | Surface Mount | 9-UDFN | DFN3810-9 | |||
5,420 In Stock | 1 : £0.94000 Cut Tape (CT) 3,000 : £0.45342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 3.3V (Max) | 4.5V | 9V (Typ) | 5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 85°C (TA) | - | Surface Mount | 9-UDFN | DFN3810-9 | |||
6,775 In Stock | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.54051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 9V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
7,324 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.57109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 85°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6 |