TVS Diodes

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPSMA6L SERIES
TVS DIODE 26VWM 42.1VC DO221AC
Littelfuse Inc.
25,737
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
14.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 18VWM 29.2VC DO221AC
Littelfuse Inc.
20,132
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
20V
29.2V
20.6A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 33VWM 53.3VC DO221AC
Littelfuse Inc.
20,006
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
11.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 24VWM 38.9VC DO221AC
Littelfuse Inc.
5,170
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.5A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 12VWM 19.9VC DO221AC
Littelfuse Inc.
3,857
In Stock
123,000
Factory
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
30.2A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 30VWM 48.4VC DO221AC
Littelfuse Inc.
2,135
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 70VWM 113VC DO221AC
Littelfuse Inc.
2,883
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
70V
77.8V
113V
5.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 11VWM 18.2VC DO221AC
Littelfuse Inc.
2,797
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
11V
12.2V
18.2V
33A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 75VWM 121VC DO221AC
Littelfuse Inc.
2,360
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
75V
83.3V
121V
5A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 16VWM 26VC DO221AC
Littelfuse Inc.
1,003
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
23.1A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 48VWM 77.4VC DO221AC
Littelfuse Inc.
37,769
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
7.8A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 40VWM 64.5VC DO221AC
Littelfuse Inc.
30,511
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
9.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 64VWM 103VC DO221AC
Littelfuse Inc.
11,606
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
64V
71.1V
103V
5.9A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 58VWM 93.6VC DO221AC
Littelfuse Inc.
8,877
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
6.5A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 15VWM 24.4VC DO221AC
Littelfuse Inc.
6,034
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
24.6A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 13VWM 21.5VC DO221AC
Littelfuse Inc.
3,897
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
28A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 5VWM 9.2VC DO221AC
Littelfuse Inc.
3,451
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 17VWM 27.6VC DO221AC
Littelfuse Inc.
2,970
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
17V
18.9V
27.6V
21.8A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
SMA6L120A
TVS DIODE 31VWM DO221AC
Littelfuse Inc.
5,858
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
31V
-
-
-
600W
No
Telecom
-
-65°C ~ 150°C (TJ)
Automotive
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 45VWM 72.7VC DO221AC
Littelfuse Inc.
5,312
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
45V
50V
72.7V
8.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 60VWM 96.8VC DO221AC
Littelfuse Inc.
4,225
In Stock
15,000
Factory
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
6.2A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 7.5VWM 12.9VC DO221AC
Littelfuse Inc.
3,000
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7.5V
8.33V
12.9V
46.6A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 22VWM 35.5VC DO221AC
Littelfuse Inc.
3,136
In Stock
9,000
Factory
1 : £0.51000
Cut Tape (CT)
3,000 : £0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
16.9A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 8.5VWM 14.4VC DO221AC
Littelfuse Inc.
2,546
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8.5V
9.44V
14.4V
41.7A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
TPSMA6L SERIES
TVS DIODE 36VWM 58.1VC DO221AC
Littelfuse Inc.
304
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.12038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
10.4A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 39

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.