TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
4,596
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
1,935
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.05846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
-
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
2 DFN
TVS DIODE 3.3VWM 11.2VC 2X3DFN
onsemi
8,160
In Stock
1 : £0.37000
Cut Tape (CT)
10,000 : £0.05600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
-
0.25pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
SC-76, SOD-323
TVS DIODE 3.3VWM 11.2VC SOD323
onsemi
0
In Stock
215,875
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
-
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD 923
TVS DIODE 3.3VWM 11.2VC SOD923
onsemi
0
In Stock
Check Lead Time
1 : £0.29000
Cut Tape (CT)
8,000 : £0.05554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
-
0.37pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Zener
1
3.3V (Max)
5.5V
11.2V (Typ)
5A (8/20µs)
-
No
USB 2.0
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.