TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,000 Marketplace | 6,000 : £0.09515 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 3.3V (Max) | 4V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 450pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
12,000 Marketplace | 6,000 : £0.12455 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 36V (Max) | 40V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 60pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
111,000 Marketplace | 6,000 : £0.12765 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 26.7V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,000 Marketplace | 6,000 : £0.13193 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 5V (Max) | 6V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 300pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,000 Marketplace | 6,000 : £0.13193 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 15V (Max) | 16.7V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 120pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,000,000 Marketplace | 6,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 18V (Max) | 20V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 100pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,000,000 Marketplace | 6,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 24V (Max) | 26.7V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,000,000 Marketplace | 6,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 12V (Max) | 13.3V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,000,000 Marketplace | 6,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15V (Max) | 16.7V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 120pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,000,000 Marketplace | 6,000 : £0.12765 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 12V (Max) | 13.3V | 32V | 24A (8/20µs) | 350W | Yes | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
480,000 Marketplace | 6,000 : £0.12765 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 36V (Max) | 40V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 60pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
174,000 Marketplace | 6,000 : £0.12765 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 8V (Max) | 8.5V | - | 1A (8/20µs) | 350W | Yes | General Purpose | 240pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,000 Marketplace | 6,000 : £0.13193 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6V | 18V | 24A (8/20µs) | 350W | Yes | General Purpose | 300pF @ 1MHz (Max) | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |