TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D5V0F1U2LPQ-7B
TVS DIODE 5.5VWM 12VC X1DFN10062
Diodes Incorporated
147,637
In Stock
430,000
Factory
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
-
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
ESD351DPYR
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
497,339
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.02490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
ST0201
ESDALC20-1BF4
TVS DIODE 20VWM 37VC 0201
STMicroelectronics
266,167
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.02139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22V
37V
2.4A (8/20µs)
90W
No
General Purpose
10.5pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.