TVS Diodes

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
D5V0L1B2WS-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,734,069
In Stock
225,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMFxxA Series
SMF5.0A
TVS DIODE 5VWM 9.2VC SOD123
Littelfuse Inc.
46,136
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
PESD15VL1BA,115
PESD3V3U1UA,115
TVS DIODE 3.3VWM SOD323
Nexperia USA Inc.
29,096
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.04739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
1N4148WT-HF
CPDH5V0U
TVS DIODE 5VWM 12.5VC SOD523
Comchip Technology
161,848
In Stock
51,000
Factory
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
5,250
In Stock
1 : £0.18000
Cut Tape (CT)
8,000 : £0.03950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.85V
11.5V
8.7A (8/20µs)
100W
No
-
67pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
D5V0S1U2WS-7
TVS DIODE 5.5VWM 16VC SOD323
Diodes Incorporated
9,356
In Stock
66,000
Factory
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
16V
70A (8/20µs)
1000W (1kW)
No
-
950pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT 363
D1213A-04S-7
TVS DIODE 3.3VWM 10VC SOT363
Diodes Incorporated
171,736
In Stock
93,000
Factory
1 : £0.26000
Cut Tape (CT)
3,000 : £0.07154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
6,135
In Stock
1 : £0.30000
Cut Tape (CT)
7,500 : £0.05924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
SD05-7
TVS DIODE 5VWM 14.5VC SOD323
Diodes Incorporated
67,357
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
5V
6.2V
14.5V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
10-UFDFN
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
0
In Stock
Check Lead Time
1 : £0.77000
Cut Tape (CT)
3,000 : £0.18841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V
2A (8/20µs)
17W
No
-
0.25pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.