TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UCLAMP2501T.TCT
UCLAMP0501T.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2T
Semtech Corporation
4,203
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.18499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
6-XFDFN
UCLAMP0506T.TCT
TVS DIODE 5VWM 12.5VC SLP1313P6T
Semtech Corporation
3,000
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.24357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-XFDFN Exposed Pad
SLP1313P6T
29
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
28V
33.8V (Typ)
26A (8/20µs)
2100W (2.1kW)
No
General Purpose
125pF @ 1MHz
150°C (TJ)
Surface Mount
2-SMD, Flat Leads
US2H
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.