TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
27,112
In Stock
1 : £0.55000
Cut Tape (CT)
5,000 : £0.16266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
RCLAMP0512TQTCT
RCLAMP0512TQTCT
TVS DIODE 5VWM 8.5VC SGP1006N3T
Semtech Corporation
73,028
In Stock
1 : £1.13000
Cut Tape (CT)
3,000 : £0.29400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.5V
8.5V
20A (1.2/50µs)
170W
Yes
Ethernet
2pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SGP1006N3T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.