TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,513 In Stock | 1 : £1.43000 Cut Tape (CT) 3,000 : £0.39234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.3V (Max) | 3.5V | 11V | 10A (8/20µs) | 100W | No | Ethernet | 4.5pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-XFDFN | SLP2010N8T | |||
26,451 In Stock | 1 : £0.18000 Cut Tape (CT) 8,000 : £0.03276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.9V | 22.7V | 4.4A (8/20µs) | 100W | No | - | 33pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 |