Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,617 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.10480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 1.8V (Max) | 2.2V | 5.8V | 8A (8/20µs) | 45W | No | General Purpose | 1.2pF @ 1MHz | -40°C ~ 85°C | - | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) | |||
37,886 In Stock | 1 : £0.93000 Cut Tape (CT) 8,000 : £0.19620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.4V | 10.4V | - | - | No | USB | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | SOT-723 | ||
57,624 In Stock 6,210,000 Factory | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.03757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4V (Max) | 5.1V | 8V | 9.75A (8/20µs) | 72W | No | HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) |