TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
UCLAMP2501T.TCT
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
3,482
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.19323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOT-23-3
CDSOT23-SM712
TVS DIODE 12VWM 7VWM SOT233
Bourns Inc.
0
In Stock
Check Lead Time
1 : £1.22000
Cut Tape (CT)
3,000 : £0.48456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
UCLAMP3311PQTCT
RCLAMP0551PQTCT
TVS DIODE 5VWM 15VC SLP1006P2
Semtech Corporation
0
In Stock
Check Lead Time
6,000 : £0.15263
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
1
5V (Max)
6V
15V
3A (8/20µs)
45W
No
HDMI, USB
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.