TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSD05DYFR
TSD05DYFR
TVS DIODE 5.5VWM 9VC SOD-323
Texas Instruments
14,204
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.03847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
9V (Typ)
60A (8/20µs)
530W
No
USB
19pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TRANSIL-SOT665
ESDALC6V1P5
TVS DIODE 3VWM SOT665
STMicroelectronics
54,848
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.09113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
30W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-665
SOT-665
12,825
In Stock
1 : £0.44000
Cut Tape (CT)
850 : £0.14409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
150V
167V
243V
6.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.