TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
19,363
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.12260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
11V
16V (Typ)
5.5A (8/20µs)
100W
Yes
Ethernet
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
30,619
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.15751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.