TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
PESD2CANFD27L-TR
TVS DIODE 27VWM 42VC TO236AB
Nexperia USA Inc.
45,260
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.04366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
27V (Max)
28V
42V
3.9A (8/20µs)
-
No
CAN
9pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
PESD2CANFD36VT-QR
TVS DIODE 36VWM 45VC TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : £0.03886
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
2
36V (Max)
37V
45V (Typ)
2A (8/20µs)
-
No
-
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.