TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D3V3H1U2LP-7B
TVS DIODE 3.3VWM 10VC X1DFN10062
Diodes Incorporated
28,248
In Stock
80,000
Factory
1 : £0.23000
Cut Tape (CT)
10,000 : £0.05267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
10V
35A (8/20µs)
350W
No
General Purpose
280pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
TPD2EUSB30ADRTR
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT3
Texas Instruments
146,611
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.15393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
ESD351DPYR
TPD1E10B06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
43,974
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.06813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V (Typ)
6A (8/20µs)
90W
No
-
12pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT-23-6 PKG
SP3051-04HTG
TVS DIODE 6VWM 17VC SOT23-6
Littelfuse Inc.
17,369
In Stock
1 : £1.28000
Cut Tape (CT)
3,000 : £0.33962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
4
-
6V (Max)
8V (Typ)
17V
20A (8/20µs)
400W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.