TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-*SMBJSP3002, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)6V (Max)12V (Max), 7V (Max)58V
Voltage - Breakdown (Min)
5.2V13.3V, 7.5V64.4V-
Voltage - Clamping (Max) @ Ipp
13V20V31V, 19V93.6V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)6.4A18A (8/20µs)19A (8/20µs)
Power - Peak Pulse
330W600W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
75pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-70-6SMBSOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
SP3002-04JTG
TVS DIODE 6VWM 13VC SC70-6
Littelfuse Inc.
26,124
In Stock
117,000
Factory
1 : £0.55000
Cut Tape (CT)
3,000 : £0.20114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
13V
4.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
93,024
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.23757
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AA
SMBJ58CA-13-F
TVS DIODE 58VWM 93.6VC SMB
Diodes Incorporated
93,516
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.07206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
6.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
429
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.