TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD351DPYR
TPD1E05U06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
153,429
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
PESD4USB5B-TBRX
PUSB3AB4Z
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
56,376
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.07830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
SOT-23-3
SM712-02HTG
TVS DIODE 12VWM 7VWM SOT233
Littelfuse Inc.
46,439
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.20167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
80,385
In Stock
185,000
Factory
1 : £0.47000
Cut Tape (CT)
5,000 : £0.15513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
0201 (0603 Metric)
PESD3V3Y1BSFYL
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Nexperia USA Inc.
22,071
In Stock
1 : £0.14000
Cut Tape (CT)
9,000 : £0.03402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V
3.7V (Typ)
-
-
No
HDMI2, USB 3.2
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
TL431BFDT-QR
PESD24VL2BT,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
11,910
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
General Purpose
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323-3
ESDCAN04-2BWY
TVS DIODE 25.5VWM 43VC SOT3233
STMicroelectronics
11,734
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
25.5V
27.5V
43V
3.7A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
DO-214AC
SMAJ22AQ-13-F
TVS DIODE 22VWM 35.5VC SMA
Diodes Incorporated
9,016
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.07872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
11.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DO-218AB
SM8S20A-AU_R2_000A1
TVS DIODE 20VWM 32.4VC DO218AB
Panjit International Inc.
196
In Stock
1 : £2.81000
Cut Tape (CT)
600 : £0.93270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
204A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.