TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP0402B-ULC-01ETG
SP0402B-ELC-01ETG
TVS DIODE 7VWM 14VC 0402/2DFN
Littelfuse Inc.
229,819
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.07997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V
9.6V (Typ)
14V (Typ)
2.5A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-30°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
10-UFDFN
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
56,751
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.12749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
AQW05C-01FTG
AQ12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
4,875
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.08223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
CAN
100pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ4021-01FTG-C
TVS DIODE 5VWM 20.5VC SOD323
Littelfuse Inc.
2,336
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.14937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.3V
20.5V (Typ)
25A (8/20µs)
500W
No
CAN, Ethernet, USB
2.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.