TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,084 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.05939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12.6V (Max) | 12.9V | 32V | 50A (8/20µs) | 1600W (1.6kW) | No | General Purpose | 270pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | USC | ||
13,936 In Stock | 1 : £0.34000 Cut Tape (CT) 5,000 : £0.13720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 300V | 332V | 482V | 850mA | 400W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |