TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ15CA
TVS DIODE 15VWM 24.4VC DO214AB
Littelfuse Inc.
2,861
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.16279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOT 23
SM712-TP
TVS DIODE 12VWM 21VC SOT23
Micro Commercial Co
134,599
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.28233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
21V
5A (8/20µs)
400W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DO-214AB
SMCJ15CA
TVS DIODE 15VWM 24.4VC DO214AB
SMC Diode Solutions
7,264
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
1.5SMC68A
SMDJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
10,286
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.32924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6.4V
9.2V
326.09A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
SMDJ28CA
TVS DIODE 28VWM 45.4VC DO214AB
Littelfuse Inc.
9,689
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.35661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
28V
31.1V
45.4V
66.08A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
5.0SMDJ28A
TVS DIODE 28VWM 45.4VC DO214AB
Littelfuse Inc.
5,725
In Stock
1 : £1.36000
Cut Tape (CT)
3,000 : £0.57011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
110A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SP4023-01FTG-C
SP4023-01FTG-C
TVS DIODE 15VWM 40VC SOD323
Littelfuse Inc.
4,225
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.13327
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
15V (Max)
16V
40V
12A (8/20µs)
450W
No
-
1.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
1.5SMC68A
SMDJ12CA
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
27,489
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.28070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V
13.3V
19.9V
150.75A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.