Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,474 In Stock | 1 : £0.16000 Cut Tape (CT) 5,000 : £0.03064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.7V | 16V | 3A | 45W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | Surface Mount | 0603 (1608 Metric) | 0603 | |||
327,037 In Stock | 1 : £0.28000 Cut Tape (CT) 10,000 : £0.09737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | ||
36,534 In Stock | 1 : £0.28000 Cut Tape (CT) 10,000 : £0.09737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | - | 40V (Typ) | - | - | - | Ethernet, HDMI | 0.25pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 |