TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC1004U-ULC-04UTG single side
SC1004U-ULC-04UTG
TVS DIODE 7VWM 11VC 10UDFN
Littelfuse Inc.
9,303
In Stock
51,000
Factory
1 : £0.49000
Cut Tape (CT)
3,000 : £0.14698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
7V (Max)
7.5V
11V (Typ)
2A (8/20µs)
-
No
HDMI, USB
0.2pF @ 3GHz
-55°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-µDFN (2.5x1)
Littelfuse_TVS_Diode_Array_SP00R6-01WTG_Image_single side
SP00R6-01WTG
TVS DIODE 300VWMWM 2.5VC 0201
Littelfuse Inc.
856
In Stock
20,000
Factory
1 : £0.48000
Cut Tape (CT)
10,000 : £0.16168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
300mV (Max)
700mV
2.5V (Typ)
3A (8/20µs)
-
No
USB
0.2pF @ 3GHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
0201
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.