TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
SMCJuClamp®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.25V12V (Max)30V
Voltage - Breakdown (Min)
6V13.3V33.3V
Voltage - Clamping (Max) @ Ipp
17V27V48.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)31A
Power - Peak Pulse
1500W (1.5kW)-
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AB, SMCSOT-23-6
Supplier Device Package
DO-214AB (SMCJ)SLP1006P2TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
52,442
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SMCJ  Series DO-214AB Pkg
SMCJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
11,260
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.13621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
2 DFN 0402 (1006 Metric)
UCLAMP1211T.TCT
TVS DIODE 12VWM 27VC SLP1006P2T
Semtech Corporation
11,656
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.21402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
27V
1A (8/20µs)
-
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.