TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
98,280
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.06316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
Yes
General Purpose
-
-55°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-5
TVS DIODE 5VWM 8.5VC SOT23-5L
Würth Elektronik
11,337
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.39639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6.1V
8.5V
13A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.