TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UCLAMP2501T.TCT
UCLAMP2511T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
33,635
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.23584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
RCLAMP1502B.TCT
RCLAMP0582B.TCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
112,123
In Stock
1 : £1.06000
Cut Tape (CT)
3,000 : £0.24518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
20V
15A (8/20µs)
300W
No
General Purpose
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
144,232
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SZESD7462N2T5G
SZESD7462N2T5G
TVS DIODE 16VWM 47VC 2X2DFN
onsemi
14,718
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V (Max)
16.5V
47V (Typ)
16A
-
No
-
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.