TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5.5V
Voltage - Breakdown (Min)
6V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V-
Current - Peak Pulse (10/1000µs)
43.5A-
Power - Peak Pulse
100W400W
Power Line Protection
NoYes
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AC, SMASC-74, SOT-457
Supplier Device Package
6-TSOPDO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
69,034
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.05725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
234,258
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.