TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT3235
STMicroelectronics
26,119
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT1434
Littelfuse Inc.
25,304
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SL15.TCT
SM712.TCT
TVS DIODE 12VWM 7VWM SOT233
Semtech Corporation
49,337
In Stock
1 : £1.86000
Cut Tape (CT)
3,000 : £0.52808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PESD15VL1BA,115
PESD5V0L1UA,115
TVS DIODE 5VWM 12VC SOD323
Nexperia USA Inc.
178,122
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
12V
3.5A (8/20µs)
42W
No
-
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.