Thyristors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
TISP4030H1BJR-S
THYRISTOR 15V 400A DO-214AA
Bourns Inc.
6,318
In Stock
1 : £0.98000
Cut Tape (CT)
3,000 : £0.25432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30V
15V
3 V
400 A
100 A
50 mA
1
65pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
TISP4500H3BJR-S
THYRISTOR 350V 100A DO-214AA
Bourns Inc.
29,491
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.27216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500V
350V
-
-
100 A
150 mA
1
62pF
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.