Toggle Switches

Results: 2,038
Stocking Options
Environmental Options
Media
Exclude
2,038Results
Applied FiltersRemove All

Showing
of 2,038
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
1,021
In Stock
669
Factory
1 : £4.62000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
MN11SS1W01
MN11SS1W01
SWITCH TOGGLE 6A 125V
NKK Switches
424
In Stock
1 : £4.62000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-
1,672
In Stock
1,592
Factory
1 : £6.33000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.86mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
MN12LL3W01
MN12LL3W01
SWITCH TOGGLE 6A 125V
NKK Switches
108
In Stock
1 : £7.84000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-
282
In Stock
1 : £8.44000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
120
In Stock
1 : £9.17000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 85°C
1,129
In Stock
1 : £9.46000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
DPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.86mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
159
In Stock
1 : £4.37000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
6.86mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
178
In Stock
1 : £4.44000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
PC Pin
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
249
In Stock
1 : £4.72000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
527
In Stock
240
Factory
1 : £4.76000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
6A (AC), 3A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
MN11SD3W01
MN11SD3W01
SWITCH TOGGLE 6A 125V
NKK Switches
704
In Stock
758
Factory
1 : £5.10000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
-
13.10mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-
897
In Stock
1 : £5.17000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-30°C ~ 85°C
411
In Stock
605
Factory
1 : £5.78000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
121
In Stock
1 : £6.20000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
6A (AC), 3A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
PC Pin
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
466
In Stock
130
Factory
1 : £6.54000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
6A (AC), 3A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
133
In Stock
1 : £6.67000
Bulk
Bulk
Active
Through Hole
SPDT
Mom-Off-Mom
6A (AC), 3A (DC)
125 V
30 V
Standard Round
10.50mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-30°C ~ 85°C
370
In Stock
1 : £7.38000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-30°C ~ 85°C
581
In Stock
1 : £7.81000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
PC Pin
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-30°C ~ 85°C
MN13B2B1W03
MN13B2B1W03
SWITCH TOGGLE SPDT 6A 125V
NKK Switches
336
In Stock
10
Factory
1 : £8.18000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
6A (AC), 3A (DC)
125 V
30 V
Standard Round
17.50mm
-
-
-
PC Pin
-
M12
-
-
-30°C ~ 85°C
342
In Stock
518
Factory
1 : £9.10000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-30°C ~ 85°C
MN12LL3G01
MN12LL3G01
SWITCH TOGGLE 0.4VA (AC/DC) 28V
NKK Switches
244
In Stock
1 : £9.46000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-
269
In Stock
42
Factory
1 : £10.15000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
6A (AC), 4A (DC)
125 V
30 V
Locking Lever
16.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.50mm Dia
M6 x 0.75
-
-
-30°C ~ 85°C
531
In Stock
328
Factory
1 : £15.05000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
6A (AC), 3A (DC)
125 V
30 V
Standard Round
14.70mm
Illuminated
LED, Green
2.2 VDC
Solder Lug
Circular - 6.50mm Dia
1/4-40
-
-
-10°C ~ 55°C
MN13WBW01
MN13WBW01
SWITCH TOGGLE 6A 125V
NKK Switches
141
In Stock
42
Factory
1 : £15.79000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
6A (AC), 3A (DC)
125 V
30 V
Standard Round
20.00mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
IP68 - Dust Tight, Waterproof
-
-
Showing
of 2,038

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.