Toggle Switches

Results: 2
Circuit
DPSTSPST
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
C3950BA
C3950BA
SWITCH TOGGLE DPST 20A 125V
Bulgin
1,888
In Stock
1 : £11.11000
Bulk
Bulk
ActivePanel MountDPSTOn-Off20A (AC), 14A (DC)125 V36 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.70mm Dia15/32-32---
C3900BA
C3900BA
SWITCH TOGGLE SPST 20A 125V
Bulgin
0
In Stock
Check Lead Time
1 : £7.44000
Bulk
Bulk
ActivePanel MountSPSTOn-Off20A (AC), 14A (DC)125 V36 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.70mm Dia15/32-32---
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.