Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
602 In Stock | 1 : £4.70000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (AC) | 125 V | - | Standard Round | 19.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | M12 x 1 | - | - | 0°C ~ 85°C | |||
583 In Stock | 1 : £6.97000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
1,443 In Stock | 1 : £10.67000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C | |||
1,136 In Stock | 1 : £8.44000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
458 In Stock | 1 : £8.44000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | -17.8°C ~ 65.6°C | |||
454 In Stock | 1 : £12.57000 Bulk | Bulk | Active | Panel Mount | DPDT | On-Off-On | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C | |||
2,033 In Stock | 1 : £12.73000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 15A (AC/DC) | 277 V | 28 V | Standard Round | 17.20mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.40mm Dia | 15/32-32 | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | Sealed | -40°C ~ 85°C | |||
24 In Stock | 1 : £19.92000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.02mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.40mm Dia | 15/32-32 | IP67/IP68 - Dust Tight, Waterproof | Sealed | -40°C ~ 71°C |