Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,151 In Stock | 1 : £5.74000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.00mm Dia | M12 x 1 | - | - | 0°C ~ 85°C | |||
14,711 In Stock | 1 : £7.01000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
637 In Stock | 1 : £5.70000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 16A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | 15/32-32 | IP56 - Dust Protected, Water Resistant | - | 0°C ~ 85°C | |||
1,458 In Stock | 1 : £12.77000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC), 14A (DC) | 125 V | 36 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | - | |||
10 In Stock | 1 : £15.66000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 20A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : £7.74000 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC) | 125 V | - | Standard Round | 17.45mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.70mm Dia | 15/32-32 | - | - | 0°C ~ 85°C |