Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,004 In Stock | 1 : £1.97000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £2.64000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |