Toggle Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
631H/2
SWITCH TOGGLE SPST 15A 250V
APEM Inc.
2,176
In Stock
1 : £5.08000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC)
250 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
641H
SWITCH TOGGLE DPST 15A 250V
APEM Inc.
63
In Stock
1 : £14.04000
Bulk
Bulk
Active
Panel Mount
DPST
On-Off
15A (AC)
250 V
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.20mm Dia
M12 x 0.75
-
-
-20°C ~ 55°C
641H/2K
SWITCH TOGGLE DPST 15A 250V
APEM Inc.
0
In Stock
Check Lead Time
1 : £20.67000
Tray
Tray
Active
Panel Mount
DPST
On-Off
15A (AC)
250 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
M12 x 0.75
-
Front Panel Sealing
-20°C ~ 55°C
Showing
of 3

About Toggle Switches


A toggle switch is a type of electrical switch that is manually operated by a lever, handle, or "toggle" that moves back and forth between positions. Unlike push buttons or rotary switches, toggle switches provide a tactile "snap" action and a clear visual indication of the current state—either ON or OFF. This mechanical action makes toggle switches especially popular in applications where positive feedback and reliable operation are important, such as in industrial control panels, automotive dashboards, aerospace systems, household appliances, and even DIY electronics.

What sets toggle switches apart is their simplicity, durability, and range of configurations. Toggle switches come in multiple pole and throw options to suit different circuit needs such as single-pole single-throw (SPST) or double-pole double-throw (DPDT) forms. For example, a SPST toggle simply turns a circuit on or off, while a DPDT toggle can control two circuits or reverse polarity. Wiring does matter in multi-pole or multi-throw switches—miswiring can cause circuits to function improperly, so it's essential to consult a wiring diagram or datasheet for the specific model. Toggle switches may look old-fashioned compared to touch-sensitive or membrane switches, but they remain a popular and reliable option due to their tactile control and mechanical endurance.

When selecting a toggle switch, consider the electrical ratings (voltage and current), the number of poles and throws, mounting style (panel mount, PCB mount), actuator style, and whether the switch needs features like momentary action, sealing for moisture or dust (IP-rated), or illumination.