Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,025 In Stock | 1 : £1.43000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
131 In Stock | 1 : £8.10000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 15A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -20°C ~ 55°C | |||
481 In Stock | 1 : £10.84000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 15A (AC) | 250 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -20°C ~ 55°C |