TRIACs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,874 In Stock | 1 : £1.17000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 16 A | 1 V | 160A, 176A | 35 mA | 35 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | |||
5,983 In Stock | 1 : £1.44000 Tube | - | Tube | Active | Standard | 800 V | 16 A | 1.5 V | 160A, 176A | 50 mA | 60 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB |