TRIACs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : £2.47000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 25 A | 1.3 V | 250A, 275A | 50 mA | 75 mA | Single | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
15,005 In Stock | 1 : £0.51000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.5 V | 25A, 27A | 10 mA | 15 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
7,994 In Stock | 1 : £0.69000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.5 V | 65A, 71A | 10 mA | 20 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
4,191 In Stock | 1 : £0.95000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 16 A | 1.5 V | 155A, 170A | 10 mA | 45 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB |